10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3CKB-1006G

DigiKey Part Number
A3CKB-1006G-ND
Manufacturer
Manufacturer Product Number
A3CKB-1006G
Description
IDC CABLE - AKC10B/AE10G/APK10B
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1313,25000 Kč313,25 Kč
10259,56800 Kč2 595,68 Kč
25240,88920 Kč6 022,23 Kč
50227,69200 Kč11 384,60 Kč
100215,24340 Kč21 524,34 Kč
250199,87828 Kč49 969,57 Kč
500189,02758 Kč94 513,79 Kč
1 000182,98491 Kč182 984,91 Kč
Manufacturers Standard Package
Unit Price without VAT:313,25000 Kč
Unit Price with VAT:379,03250 Kč
Alternate Color
IDC CABLE - AKC10B/AE10M/APK10B
In-Stock: 0
Unit Price: 315,75000 Kč
Alternate Length
IDC CABLE - AKC10B/AE10G/APK10B
In-Stock: 0
Unit Price: 320,34000 Kč
IDC CABLE - AKC10B/AE10G/APK10B
In-Stock: 0
Unit Price: 331,19000 Kč
Assembly Component