


A3CCH-4436G | |
|---|---|
DigiKey Part Number | A3CCH-4436G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-4436G |
Description | IDC CABLE - AKC44H/AE44G/AKC44H |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 44 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,53000 Kč | 144,53 Kč |
| 10 | 119,73100 Kč | 1 197,31 Kč |
| 25 | 111,10160 Kč | 2 777,54 Kč |
| 50 | 105,00320 Kč | 5 250,16 Kč |
| 100 | 99,24720 Kč | 9 924,72 Kč |
| 250 | 92,13708 Kč | 23 034,27 Kč |
| 500 | 87,11510 Kč | 43 557,55 Kč |
| 1 000 | 82,38110 Kč | 82 381,10 Kč |
| 2 500 | 78,44688 Kč | 196 117,20 Kč |
| Unit Price without VAT: | 144,53000 Kč |
|---|---|
| Unit Price with VAT: | 174,88130 Kč |






