44 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3CCH-4418G

DigiKey Part Number
A3CCH-4418G-ND
Manufacturer
Manufacturer Product Number
A3CCH-4418G
Description
IDC CABLE - AKC44H/AE44G/AKC44H
Customer Reference
Detailed Description
44 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
44
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,54000 Kč120,54 Kč
1099,79400 Kč997,94 Kč
2592,59840 Kč2 314,96 Kč
5087,51380 Kč4 375,69 Kč
10082,71290 Kč8 271,29 Kč
25076,78496 Kč19 196,24 Kč
50072,59550 Kč36 297,75 Kč
1 00068,64650 Kč68 646,50 Kč
2 50064,26514 Kč160 662,85 Kč
Manufacturers Standard Package
Unit Price without VAT:120,54000 Kč
Unit Price with VAT:145,85340 Kč
Alternate Color
IDC CABLE - AKC44H/AE44M/AKC44H
In-Stock: 0
Unit Price: 140,77000 Kč
Alternate Length
IDC CABLE - AKC44H/AE44G/AKC44H
In-Stock: 0
Unit Price: 104,07000 Kč
IDC CABLE - AKC44H/AE44G/AKC44H
In-Stock: 0
Unit Price: 144,53000 Kč
Assembly Component