44 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3CCH-4436M

DigiKey Part Number
A3CCH-4436M-ND
Manufacturer
Manufacturer Product Number
A3CCH-4436M
Description
IDC CABLE - AKC44H/AE44M/AKC44H
Customer Reference
Detailed Description
44 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
44
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,27000 Kč177,27 Kč
10150,68100 Kč1 506,81 Kč
25141,24160 Kč3 531,04 Kč
50134,50120 Kč6 725,06 Kč
100128,07990 Kč12 807,99 Kč
250120,06344 Kč30 015,86 Kč
500114,33694 Kč57 168,47 Kč
1 000108,88531 Kč108 885,31 Kč
Manufacturers Standard Package
Unit Price without VAT:177,27000 Kč
Unit Price with VAT:214,49670 Kč
Alternate Color
IDC CABLE - AKC44H/AE44G/AKC44H
In-Stock: 0
Unit Price: 144,53000 Kč
Alternate Length
IDC CABLE - AKC44H/AE44M/AKC44H
In-Stock: 0
Unit Price: 111,16000 Kč
IDC CABLE - AKC44H/AE44M/AKC44H
In-Stock: 0
Unit Price: 140,77000 Kč
Assembly Component