44 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3CCB-4436M

DigiKey Part Number
A3CCB-4436M-ND
Manufacturer
Manufacturer Product Number
A3CCB-4436M
Description
IDC CABLE- AKC44B/AE50M/AKC44B
Customer Reference
Detailed Description
44 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
44
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1403,37000 Kč403,37 Kč
10334,18300 Kč3 341,83 Kč
25310,15720 Kč7 753,93 Kč
50293,17820 Kč14 658,91 Kč
100277,17150 Kč27 717,15 Kč
250257,40860 Kč64 352,15 Kč
500243,45586 Kč121 727,93 Kč
Manufacturers Standard Package
Unit Price without VAT:403,37000 Kč
Unit Price with VAT:488,07770 Kč
Alternate Color
IDC CABLE- AKC44B/AE50G/AKC44B
In-Stock: 0
Unit Price: 346,47000 Kč
Alternate Length
IDC CABLE- AKC44B/AE50M/AKC44B
In-Stock: 0
Unit Price: 284,10000 Kč
IDC CABLE- AKC44B/AE50M/AKC44B
In-Stock: 0
Unit Price: 332,19000 Kč