


A3CCB-4418M | |
|---|---|
DigiKey Part Number | A3CCB-4418M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-4418M |
Description | IDC CABLE- AKC44B/AE50M/AKC44B |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 44 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,19000 Kč | 332,19 Kč |
| 10 | 275,28400 Kč | 2 752,84 Kč |
| 25 | 255,48680 Kč | 6 387,17 Kč |
| 50 | 241,49380 Kč | 12 074,69 Kč |
| 100 | 228,29660 Kč | 22 829,66 Kč |
| 250 | 212,00336 Kč | 53 000,84 Kč |
| 500 | 200,49772 Kč | 100 248,86 Kč |
| 1 000 | 195,03194 Kč | 195 031,94 Kč |
| Unit Price without VAT: | 332,19000 Kč |
|---|---|
| Unit Price with VAT: | 401,94990 Kč |




