44 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3CCB-4436G

DigiKey Part Number
A3CCB-4436G-ND
Manufacturer
Manufacturer Product Number
A3CCB-4436G
Description
IDC CABLE- AKC44B/AE50G/AKC44B
Customer Reference
Detailed Description
44 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
44
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1346,47000 Kč346,47 Kč
10287,02200 Kč2 870,22 Kč
25266,38080 Kč6 659,52 Kč
50251,79120 Kč12 589,56 Kč
100238,03330 Kč23 803,33 Kč
250221,04848 Kč55 262,12 Kč
500209,05566 Kč104 527,83 Kč
1 000204,14928 Kč204 149,28 Kč
Manufacturers Standard Package
Unit Price without VAT:346,47000 Kč
Unit Price with VAT:419,22870 Kč
Alternate Color
IDC CABLE- AKC44B/AE50M/AKC44B
In-Stock: 0
Unit Price: 403,37000 Kč
Alternate Length
IDC CABLE- AKC44B/AE50G/AKC44B
In-Stock: 0
Unit Price: 274,23000 Kč
IDC CABLE- AKC44B/AE50G/AKC44B
In-Stock: 0
Unit Price: 303,42000 Kč