


A3CCB-3006M | |
|---|---|
DigiKey Part Number | A3CCB-3006M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-3006M |
Description | IDC CABLE- AKC30B/AE30M/AKC30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,45000 Kč | 253,45 Kč |
| 10 | 210,00100 Kč | 2 100,01 Kč |
| 25 | 194,88680 Kč | 4 872,17 Kč |
| 50 | 184,20700 Kč | 9 210,35 Kč |
| 100 | 174,12800 Kč | 17 412,80 Kč |
| 250 | 161,68292 Kč | 40 420,73 Kč |
| 500 | 152,89484 Kč | 76 447,42 Kč |
| 1 000 | 145,01870 Kč | 145 018,70 Kč |
| Unit Price without VAT: | 253,45000 Kč |
|---|---|
| Unit Price with VAT: | 306,67450 Kč |




