30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3CCB-3036M

DigiKey Part Number
A3CCB-3036M-ND
Manufacturer
Manufacturer Product Number
A3CCB-3036M
Description
IDC CABLE- AKC30B/AE30M/AKC30B
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1356,76000 Kč356,76 Kč
10295,56800 Kč2 955,68 Kč
25274,30960 Kč6 857,74 Kč
50259,28760 Kč12 964,38 Kč
100245,12230 Kč24 512,23 Kč
250227,63596 Kč56 908,99 Kč
500215,28746 Kč107 643,73 Kč
Manufacturers Standard Package
Unit Price without VAT:356,76000 Kč
Unit Price with VAT:431,67960 Kč
Alternate Color
IDC CABLE- AKC30B/AE30G/AKC30B
In-Stock: 0
Unit Price: 298,38000 Kč
Alternate Length
IDC CABLE- AKC30B/AE30M/AKC30B
In-Stock: 0
Unit Price: 253,45000 Kč
IDC CABLE- AKC30B/AE30M/AKC30B
In-Stock: 0
Unit Price: 295,23000 Kč