


A3CCB-3006G | |
|---|---|
DigiKey Part Number | A3CCB-3006G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-3006G |
Description | IDC CABLE- AKC30B/AE30G/AKC30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,58000 Kč | 243,58 Kč |
| 10 | 201,72800 Kč | 2 017,28 Kč |
| 25 | 187,20120 Kč | 4 680,03 Kč |
| 50 | 176,93760 Kč | 8 846,88 Kč |
| 100 | 167,25750 Kč | 16 725,75 Kč |
| 250 | 155,30204 Kč | 38 825,51 Kč |
| 500 | 146,85876 Kč | 73 429,38 Kč |
| 1 000 | 138,90240 Kč | 138 902,40 Kč |
| Unit Price without VAT: | 243,58000 Kč |
|---|---|
| Unit Price with VAT: | 294,73180 Kč |




