


A3CCB-2636M | |
|---|---|
DigiKey Part Number | A3CCB-2636M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-2636M |
Description | IDC CABLE- AKC26B/AE26M/AKC26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,12000 Kč | 259,12 Kč |
| 10 | 214,76800 Kč | 2 147,68 Kč |
| 25 | 199,31320 Kč | 4 982,83 Kč |
| 50 | 188,38560 Kč | 9 419,28 Kč |
| 100 | 178,07770 Kč | 17 807,77 Kč |
| 250 | 165,35336 Kč | 41 338,34 Kč |
| 500 | 156,36706 Kč | 78 183,53 Kč |
| 1 000 | 148,62195 Kč | 148 621,95 Kč |
| Unit Price without VAT: | 259,12000 Kč |
|---|---|
| Unit Price with VAT: | 313,53520 Kč |




