26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3CCB-2606M

DigiKey Part Number
A3CCB-2606M-ND
Manufacturer
Manufacturer Product Number
A3CCB-2606M
Description
IDC CABLE- AKC26B/AE26M/AKC26B
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1178,27000 Kč178,27 Kč
10147,76300 Kč1 477,63 Kč
25137,11680 Kč3 427,92 Kč
50129,59120 Kč6 479,56 Kč
100122,49180 Kč12 249,18 Kč
250113,72516 Kč28 431,29 Kč
500107,53202 Kč53 766,01 Kč
1 000101,69562 Kč101 695,62 Kč
Manufacturers Standard Package
Unit Price without VAT:178,27000 Kč
Unit Price with VAT:215,70670 Kč
Alternate Color
IDC CABLE- AKC26B/AE26G/AKC26B
In-Stock: 0
Unit Price: 171,76000 Kč
Alternate Length
IDC CABLE- AKC26B/AE26M/AKC26B
In-Stock: 0
Unit Price: 211,03000 Kč
IDC CABLE- AKC26B/AE26M/AKC26B
In-Stock: 0
Unit Price: 259,12000 Kč