


A3CCB-2618M | |
|---|---|
DigiKey Part Number | A3CCB-2618M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-2618M |
Description | IDC CABLE- AKC26B/AE26M/AKC26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,03000 Kč | 211,03 Kč |
| 10 | 174,85000 Kč | 1 748,50 Kč |
| 25 | 162,26400 Kč | 4 056,60 Kč |
| 50 | 153,36100 Kč | 7 668,05 Kč |
| 100 | 144,96180 Kč | 14 496,18 Kč |
| 250 | 134,59384 Kč | 33 648,46 Kč |
| 500 | 127,27182 Kč | 63 635,91 Kč |
| 1 000 | 120,36999 Kč | 120 369,99 Kč |
| Unit Price without VAT: | 211,03000 Kč |
|---|---|
| Unit Price with VAT: | 255,34630 Kč |




