30 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3BRB-3036M

DigiKey Part Number
A3BRB-3036M-ND
Manufacturer
Manufacturer Product Number
A3BRB-3036M
Description
IDC CABLE - ASR30B/AE30M/APR30B
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Strain Relief (Socket); Polarizing Key, Strain Relief (Plug)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
30
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1546,62000 Kč546,62 Kč
10452,89800 Kč4 528,98 Kč
25420,38000 Kč10 509,50 Kč
50397,40160 Kč19 870,08 Kč
100375,73270 Kč37 573,27 Kč
250348,98676 Kč87 246,69 Kč
500336,54770 Kč168 273,85 Kč
Manufacturers Standard Package
Unit Price without VAT:546,62000 Kč
Unit Price with VAT:661,41020 Kč
Alternate Color
IDC CABLE - ASR30B/AE30G/APR30B
In-Stock: 0
Unit Price: 490,94000 Kč
Alternate Length
IDC CABLE - ASR30B/AE30M/APR30B
In-Stock: 0
Unit Price: 448,81000 Kč
IDC CABLE - ASR30B/AE30M/APR30B
In-Stock: 0
Unit Price: 488,02000 Kč
Assembly Component