


A3BRB-3018M | |
|---|---|
DigiKey Part Number | A3BRB-3018M-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-3018M |
Description | IDC CABLE - ASR30B/AE30M/APR30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,02000 Kč | 488,02 Kč |
| 10 | 404,45100 Kč | 4 044,51 Kč |
| 25 | 375,39080 Kč | 9 384,77 Kč |
| 50 | 354,85640 Kč | 17 742,82 Kč |
| 100 | 335,50030 Kč | 33 550,03 Kč |
| 250 | 311,60368 Kč | 77 900,92 Kč |
| 500 | 297,34062 Kč | 148 670,31 Kč |
| Unit Price without VAT: | 488,02000 Kč |
|---|---|
| Unit Price with VAT: | 590,50420 Kč |




