30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3BRB-3006M

DigiKey Part Number
A3BRB-3006M-ND
Manufacturer
Manufacturer Product Number
A3BRB-3006M
Description
IDC CABLE - ASR30B/AE30M/APR30B
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief (Socket); Polarizing Key, Strain Relief (Plug)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1451,88000 Kč451,88 Kč
10374,37300 Kč3 743,73 Kč
25347,47480 Kč8 686,87 Kč
50328,46340 Kč16 423,17 Kč
100310,53730 Kč31 053,73 Kč
250288,40836 Kč72 102,09 Kč
500273,05632 Kč136 528,16 Kč
Manufacturers Standard Package
Unit Price without VAT:451,88000 Kč
Unit Price with VAT:546,77480 Kč
Alternate Color
IDC CABLE - ASR30B/AE30G/APR30B
In-Stock: 0
Unit Price: 442,43000 Kč
Alternate Length
IDC CABLE - ASR30B/AE30M/APR30B
In-Stock: 0
Unit Price: 491,35000 Kč
IDC CABLE - ASR30B/AE30M/APR30B
In-Stock: 0
Unit Price: 550,36000 Kč