


A3BRB-2018G | |
|---|---|
DigiKey Part Number | A3BRB-2018G-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-2018G |
Description | IDC CABLE - ASR20B/AE20G/APR20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,51000 Kč | 363,51 Kč |
| 10 | 301,25800 Kč | 3 012,58 Kč |
| 25 | 279,60560 Kč | 6 990,14 Kč |
| 50 | 264,29340 Kč | 13 214,67 Kč |
| 100 | 249,85510 Kč | 24 985,51 Kč |
| 250 | 232,03160 Kč | 58 007,90 Kč |
| 500 | 219,44700 Kč | 109 723,50 Kč |
| Unit Price without VAT: | 363,51000 Kč |
|---|---|
| Unit Price with VAT: | 439,84710 Kč |




