


A3BRB-2006G | |
|---|---|
DigiKey Part Number | A3BRB-2006G-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-2006G |
Description | IDC CABLE - ASR20B/AE20G/APR20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,54000 Kč | 349,54 Kč |
| 10 | 289,53700 Kč | 2 895,37 Kč |
| 25 | 268,71880 Kč | 6 717,97 Kč |
| 50 | 254,00740 Kč | 12 700,37 Kč |
| 100 | 240,12810 Kč | 24 012,81 Kč |
| 250 | 222,99452 Kč | 55 748,63 Kč |
| 500 | 210,89540 Kč | 105 447,70 Kč |
| 1 000 | 206,24588 Kč | 206 245,88 Kč |
| Unit Price without VAT: | 349,54000 Kč |
|---|---|
| Unit Price with VAT: | 422,94340 Kč |




