


A3BRB-2018M | |
|---|---|
DigiKey Part Number | A3BRB-2018M-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-2018M |
Description | IDC CABLE - ASR20B/AE20M/APR20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,11000 Kč | 381,11 Kč |
| 10 | 315,72600 Kč | 3 157,26 Kč |
| 25 | 293,02280 Kč | 7 325,57 Kč |
| 50 | 276,98460 Kč | 13 849,23 Kč |
| 100 | 261,85560 Kč | 26 185,56 Kč |
| 250 | 243,17784 Kč | 60 794,46 Kč |
| 500 | 229,99152 Kč | 114 995,76 Kč |
| Unit Price without VAT: | 381,11000 Kč |
|---|---|
| Unit Price with VAT: | 461,14310 Kč |




