


A3BRB-1606M | |
|---|---|
DigiKey Part Number | A3BRB-1606M-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-1606M |
Description | IDC CABLE - ASR16B/AE16M/APR16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,52000 Kč | 368,52 Kč |
| 10 | 305,28300 Kč | 3 052,83 Kč |
| 25 | 283,33440 Kč | 7 083,36 Kč |
| 50 | 267,82640 Kč | 13 391,32 Kč |
| 100 | 253,19620 Kč | 25 319,62 Kč |
| 250 | 235,13408 Kč | 58 783,52 Kč |
| 500 | 222,38136 Kč | 111 190,68 Kč |
| Unit Price without VAT: | 368,52000 Kč |
|---|---|
| Unit Price with VAT: | 445,90920 Kč |




