


A3BRB-1636M | |
|---|---|
DigiKey Part Number | A3BRB-1636M-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-1636M |
Description | IDC CABLE - ASR16B/AE16M/APR16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,23000 Kč | 415,23 Kč |
| 10 | 344,11600 Kč | 3 441,16 Kč |
| 25 | 319,38120 Kč | 7 984,53 Kč |
| 50 | 301,90420 Kč | 15 095,21 Kč |
| 100 | 285,42210 Kč | 28 542,21 Kč |
| 250 | 265,07508 Kč | 66 268,77 Kč |
| 500 | 250,70772 Kč | 125 353,86 Kč |
| Unit Price without VAT: | 415,23000 Kč |
|---|---|
| Unit Price with VAT: | 502,42830 Kč |




