


A3BRB-1606G | |
|---|---|
DigiKey Part Number | A3BRB-1606G-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-1606G |
Description | IDC CABLE - ASR16B/AE16G/APR16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,05000 Kč | 367,05 Kč |
| 10 | 304,17700 Kč | 3 041,77 Kč |
| 25 | 282,31400 Kč | 7 057,85 Kč |
| 50 | 266,85520 Kč | 13 342,76 Kč |
| 100 | 252,27630 Kč | 25 227,63 Kč |
| 250 | 234,27888 Kč | 58 569,72 Kč |
| 500 | 221,57258 Kč | 110 786,29 Kč |
| Unit Price without VAT: | 367,05000 Kč |
|---|---|
| Unit Price with VAT: | 444,13050 Kč |




