


A3BKB-1618G | |
|---|---|
DigiKey Part Number | A3BKB-1618G-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-1618G |
Description | IDC CABLE- ASR16B/AE16G/APK16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,71000 Kč | 372,71 Kč |
| 10 | 308,75500 Kč | 3 087,55 Kč |
| 25 | 286,54720 Kč | 7 163,68 Kč |
| 50 | 270,86160 Kč | 13 543,08 Kč |
| 100 | 256,06430 Kč | 25 606,43 Kč |
| 250 | 237,79984 Kč | 59 449,96 Kč |
| 500 | 224,90370 Kč | 112 451,85 Kč |
| Unit Price without VAT: | 372,71000 Kč |
|---|---|
| Unit Price with VAT: | 450,97910 Kč |




