16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3BKB-1618M

DigiKey Part Number
A3BKB-1618M-ND
Manufacturer
Manufacturer Product Number
A3BKB-1618M
Description
IDC CABLE- ASR16B/AE16M/APK16B
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Strain Relief (Socket); Polarizing Key (Plug)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1384,05000 Kč384,05 Kč
10318,30900 Kč3 183,09 Kč
25295,41680 Kč7 385,42 Kč
50279,24400 Kč13 962,20 Kč
100263,99320 Kč26 399,32 Kč
250245,16676 Kč61 291,69 Kč
500231,87168 Kč115 935,84 Kč
Manufacturers Standard Package
Unit Price without VAT:384,05000 Kč
Unit Price with VAT:464,70050 Kč
Alternate Color
IDC CABLE- ASR16B/AE16G/APK16B
In-Stock: 0
Unit Price: 372,71000 Kč
Alternate Length
IDC CABLE- ASR16B/AE16M/APK16B
In-Stock: 0
Unit Price: 365,16000 Kč
IDC CABLE- ASR16B/AE16M/APK16B
In-Stock: 0
Unit Price: 412,40000 Kč
Assembly Component