16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3BKB-1636G

DigiKey Part Number
A3BKB-1636G-ND
Manufacturer
Manufacturer Product Number
A3BKB-1636G
Description
IDC CABLE- ASR16B/AE16G/APK16B
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Strain Relief (Socket); Polarizing Key (Plug)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1389,51000 Kč389,51 Kč
10322,73900 Kč3 227,39 Kč
25299,53240 Kč7 488,31 Kč
50283,13700 Kč14 156,85 Kč
100267,66990 Kč26 766,99 Kč
250248,58188 Kč62 145,47 Kč
500235,10494 Kč117 552,47 Kč
Manufacturers Standard Package
Unit Price without VAT:389,51000 Kč
Unit Price with VAT:471,30710 Kč
Alternate Color
IDC CABLE- ASR16B/AE16M/APK16B
In-Stock: 0
Unit Price: 412,40000 Kč
Alternate Length
IDC CABLE- ASR16B/AE16G/APK16B
In-Stock: 0
Unit Price: 361,38000 Kč
IDC CABLE- ASR16B/AE16G/APK16B
In-Stock: 0
Unit Price: 372,71000 Kč
Assembly Component