


A3BKB-1036M | |
|---|---|
DigiKey Part Number | A3BKB-1036M-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-1036M |
Description | IDC CABLE- ASR10B/AE10M/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,56000 Kč | 352,56 Kč |
| 10 | 292,20800 Kč | 2 922,08 Kč |
| 25 | 271,19320 Kč | 6 779,83 Kč |
| 50 | 256,33940 Kč | 12 816,97 Kč |
| 100 | 242,33580 Kč | 24 233,58 Kč |
| 250 | 225,04480 Kč | 56 261,20 Kč |
| 500 | 212,83656 Kč | 106 418,28 Kč |
| 1 000 | 208,18803 Kč | 208 188,03 Kč |
| Unit Price without VAT: | 352,56000 Kč |
|---|---|
| Unit Price with VAT: | 426,59760 Kč |




