


A3BKB-1036G | |
|---|---|
DigiKey Part Number | A3BKB-1036G-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-1036G |
Description | IDC CABLE- ASR10B/AE10G/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,28000 Kč | 338,28 Kč |
| 10 | 280,26000 Kč | 2 802,60 Kč |
| 25 | 260,11480 Kč | 6 502,87 Kč |
| 50 | 245,86560 Kč | 12 293,28 Kč |
| 100 | 232,43110 Kč | 23 243,11 Kč |
| 250 | 215,84264 Kč | 53 960,66 Kč |
| 500 | 204,12996 Kč | 102 064,98 Kč |
| 1 000 | 198,89810 Kč | 198 898,10 Kč |
| Unit Price without VAT: | 338,28000 Kč |
|---|---|
| Unit Price with VAT: | 409,31880 Kč |




