


A3BKB-1006G | |
|---|---|
DigiKey Part Number | A3BKB-1006G-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-1006G |
Description | IDC CABLE- ASR10B/AE10G/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,22000 Kč | 320,22 Kč |
| 10 | 265,39400 Kč | 2 653,94 Kč |
| 25 | 246,30640 Kč | 6 157,66 Kč |
| 50 | 232,81320 Kč | 11 640,66 Kč |
| 100 | 220,08840 Kč | 22 008,84 Kč |
| 250 | 204,37688 Kč | 51 094,22 Kč |
| 500 | 193,28282 Kč | 96 641,41 Kč |
| 1 000 | 187,37376 Kč | 187 373,76 Kč |
| Unit Price without VAT: | 320,22000 Kč |
|---|---|
| Unit Price with VAT: | 387,46620 Kč |




