


A3BKB-1006M | |
|---|---|
DigiKey Part Number | A3BKB-1006M-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-1006M |
Description | IDC CABLE- ASR10B/AE10M/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,74000 Kč | 322,74 Kč |
| 10 | 267,38900 Kč | 2 673,89 Kč |
| 25 | 248,16280 Kč | 6 204,07 Kč |
| 50 | 234,56860 Kč | 11 728,43 Kč |
| 100 | 221,74940 Kč | 22 174,94 Kč |
| 250 | 205,92068 Kč | 51 480,17 Kč |
| 500 | 194,74386 Kč | 97 371,93 Kč |
| 1 000 | 188,92216 Kč | 188 922,16 Kč |
| Unit Price without VAT: | 322,74000 Kč |
|---|---|
| Unit Price with VAT: | 390,51540 Kč |




