


A3BBH-2036M | |
|---|---|
DigiKey Part Number | A3BBH-2036M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-2036M |
Description | IDC CABLE - ASR20H/AE20M/ASR20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,52000 Kč | 246,52 Kč |
| 10 | 204,26900 Kč | 2 042,69 Kč |
| 25 | 189,57840 Kč | 4 739,46 Kč |
| 50 | 179,18020 Kč | 8 959,01 Kč |
| 100 | 169,37620 Kč | 16 937,62 Kč |
| 250 | 157,27084 Kč | 39 317,71 Kč |
| 500 | 148,72086 Kč | 74 360,43 Kč |
| 1 000 | 140,69542 Kč | 140 695,42 Kč |
| Unit Price without VAT: | 246,52000 Kč |
|---|---|
| Unit Price with VAT: | 298,28920 Kč |




