20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3BBH-2036G

DigiKey Part Number
A3BBH-2036G-ND
Manufacturer
Manufacturer Product Number
A3BBH-2036G
Description
IDC CABLE - ASR20H/AE20G/ASR20H
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1215,23000 Kč215,23 Kč
10178,31500 Kč1 783,15 Kč
25165,48120 Kč4 137,03 Kč
50156,40580 Kč7 820,29 Kč
100147,84270 Kč14 784,27 Kč
250137,26980 Kč34 317,45 Kč
500129,80166 Kč64 900,83 Kč
1 000122,76460 Kč122 764,60 Kč
Manufacturers Standard Package
Unit Price without VAT:215,23000 Kč
Unit Price with VAT:260,42830 Kč
Alternate Color
IDC CABLE - ASR20H/AE20M/ASR20H
In-Stock: 0
Unit Price: 246,52000 Kč
Alternate Length
IDC CABLE - ASR20H/AE20G/ASR20H
In-Stock: 0
Unit Price: 177,43000 Kč
IDC CABLE - ASR20H/AE20G/ASR20H
In-Stock: 0
Unit Price: 192,76000 Kč