


A3BBH-2018M | |
|---|---|
DigiKey Part Number | A3BBH-2018M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-2018M |
Description | IDC CABLE - ASR20H/AE20M/ASR20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,51000 Kč | 208,51 Kč |
| 10 | 172,79300 Kč | 1 727,93 Kč |
| 25 | 160,35760 Kč | 4 008,94 Kč |
| 50 | 151,55940 Kč | 7 577,97 Kč |
| 100 | 143,26100 Kč | 14 326,10 Kč |
| 250 | 133,01392 Kč | 33 253,48 Kč |
| 500 | 125,77676 Kč | 62 888,38 Kč |
| 1 000 | 118,95619 Kč | 118 956,19 Kč |
| Unit Price without VAT: | 208,51000 Kč |
|---|---|
| Unit Price with VAT: | 252,29710 Kč |




