10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3BBH-1036M

DigiKey Part Number
A3BBH-1036M-ND
Manufacturer
Manufacturer Product Number
A3BBH-1036M
Description
IDC CABLE - ASR10H/AE10M/ASR10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1162,31000 Kč162,31 Kč
10134,55500 Kč1 345,55 Kč
25124,85400 Kč3 121,35 Kč
50118,00040 Kč5 900,02 Kč
100111,53510 Kč11 153,51 Kč
250103,54952 Kč25 887,38 Kč
50097,90780 Kč48 953,90 Kč
1 00092,59089 Kč92 590,89 Kč
Manufacturers Standard Package
Unit Price without VAT:162,31000 Kč
Unit Price with VAT:196,39510 Kč
Alternate Color
IDC CABLE - ASR10H/AE10G/ASR10H
In-Stock: 0
Unit Price: 146,78000 Kč
Alternate Length
IDC CABLE - ASR10H/AE10M/ASR10H
In-Stock: 8
Unit Price: 129,98000 Kč
IDC CABLE - ASR10H/AE10M/ASR10H
In-Stock: 0
Unit Price: 143,00000 Kč