


A3BBH-1036G | |
|---|---|
DigiKey Part Number | A3BBH-1036G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-1036G |
Description | IDC CABLE - ASR10H/AE10G/ASR10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 10 | 121,66200 Kč | 1 216,62 Kč |
| 25 | 112,90200 Kč | 2 822,55 Kč |
| 50 | 106,70340 Kč | 5 335,17 Kč |
| 100 | 100,85550 Kč | 10 085,55 Kč |
| 250 | 93,63092 Kč | 23 407,73 Kč |
| 500 | 88,52714 Kč | 44 263,57 Kč |
| 1 000 | 83,71714 Kč | 83 717,14 Kč |
| 2 500 | 79,78770 Kč | 199 469,25 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |




