


A3BBH-1018M | |
|---|---|
DigiKey Part Number | A3BBH-1018M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-1018M |
Description | IDC CABLE - ASR10H/AE10M/ASR10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 10 | 118,51300 Kč | 1 185,13 Kč |
| 25 | 109,97080 Kč | 2 749,27 Kč |
| 50 | 103,92760 Kč | 5 196,38 Kč |
| 100 | 98,23070 Kč | 9 823,07 Kč |
| 250 | 91,19264 Kč | 22 798,16 Kč |
| 500 | 86,22198 Kč | 43 110,99 Kč |
| 1 000 | 81,53607 Kč | 81 536,07 Kč |
| 2 500 | 77,51806 Kč | 193 795,15 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |




