34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3AKB-3436G

DigiKey Part Number
A3AKB-3436G-ND
Manufacturer
Manufacturer Product Number
A3AKB-3436G
Description
IDC CABLE - ASC34B/AE34M/APK34B
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1508,99000 Kč508,99 Kč
10421,72400 Kč4 217,24 Kč
25391,43640 Kč9 785,91 Kč
50370,03100 Kč18 501,55 Kč
100349,84980 Kč34 984,98 Kč
250324,93648 Kč81 234,12 Kč
500311,07950 Kč155 539,75 Kč
Manufacturers Standard Package
Unit Price without VAT:508,99000 Kč
Unit Price with VAT:615,87790 Kč
Alternate Color
IDC CABLE - ASC34B/AE34G/APK34B
In-Stock: 0
Unit Price: 555,61000 Kč
Alternate Length
IDC CABLE - ASC34B/AE34G/APK34B
In-Stock: 0
Unit Price: 449,99000 Kč
IDC CABLE - ASC34B/AE34G/APK34B
In-Stock: 0
Unit Price: 473,71000 Kč