


A3AKB-3418G | |
|---|---|
DigiKey Part Number | A3AKB-3418G-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-3418G |
Description | IDC CABLE - ASC34B/AE34G/APK34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,71000 Kč | 473,71 Kč |
| 10 | 392,51600 Kč | 3 925,16 Kč |
| 25 | 364,30680 Kč | 9 107,67 Kč |
| 50 | 344,37980 Kč | 17 218,99 Kč |
| 100 | 325,59080 Kč | 32 559,08 Kč |
| 250 | 302,39388 Kč | 75 598,47 Kč |
| 500 | 287,56510 Kč | 143 782,55 Kč |
| Unit Price without VAT: | 473,71000 Kč |
|---|---|
| Unit Price with VAT: | 573,18910 Kč |




