


A3AKB-3406G | |
|---|---|
DigiKey Part Number | A3AKB-3406G-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-3406G |
Description | IDC CABLE - ASC34B/AE34G/APK34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,99000 Kč | 449,99 Kč |
| 10 | 372,90300 Kč | 3 729,03 Kč |
| 25 | 346,11440 Kč | 8 652,86 Kč |
| 50 | 327,17820 Kč | 16 358,91 Kč |
| 100 | 309,32150 Kč | 30 932,15 Kč |
| 250 | 287,27952 Kč | 71 819,88 Kč |
| 500 | 271,88882 Kč | 135 944,41 Kč |
| Unit Price without VAT: | 449,99000 Kč |
|---|---|
| Unit Price with VAT: | 544,48790 Kč |




