


A3AKB-1618M | |
|---|---|
DigiKey Part Number | A3AKB-1618M-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-1618M |
Description | IDC CABLE - ASC16B/AE16M/APK16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,38000 Kč | 378,38 Kč |
| 10 | 313,52100 Kč | 3 135,21 Kč |
| 25 | 290,99040 Kč | 7 274,76 Kč |
| 50 | 275,05700 Kč | 13 752,85 Kč |
| 100 | 260,03290 Kč | 26 003,29 Kč |
| 250 | 241,48708 Kč | 60 371,77 Kč |
| 500 | 228,39230 Kč | 114 196,15 Kč |
| Unit Price without VAT: | 378,38000 Kč |
|---|---|
| Unit Price with VAT: | 457,83980 Kč |




