


A3AKB-1636M | |
|---|---|
DigiKey Part Number | A3AKB-1636M-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-1636M |
Description | IDC CABLE - ASC16B/AE16M/APK16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,97000 Kč | 403,97 Kč |
| 10 | 334,71000 Kč | 3 347,10 Kč |
| 25 | 310,65520 Kč | 7 766,38 Kč |
| 50 | 293,64540 Kč | 14 682,27 Kč |
| 100 | 277,61590 Kč | 27 761,59 Kč |
| 250 | 257,81988 Kč | 64 454,97 Kč |
| 500 | 243,84500 Kč | 121 922,50 Kč |
| Unit Price without VAT: | 403,97000 Kč |
|---|---|
| Unit Price with VAT: | 488,80370 Kč |




