


A3AKB-1618G | |
|---|---|
DigiKey Part Number | A3AKB-1618G-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-1618G |
Description | IDC CABLE - ASC16B/AE16G/APK16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,84000 Kč | 366,84 Kč |
| 10 | 303,96700 Kč | 3 039,67 Kč |
| 25 | 282,11240 Kč | 7 052,81 Kč |
| 50 | 266,66200 Kč | 13 333,10 Kč |
| 100 | 252,09570 Kč | 25 209,57 Kč |
| 250 | 234,11008 Kč | 58 527,52 Kč |
| 500 | 221,41342 Kč | 110 706,71 Kč |
| Unit Price without VAT: | 366,84000 Kč |
|---|---|
| Unit Price with VAT: | 443,87640 Kč |




