16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3AKB-1606G

DigiKey Part Number
A3AKB-1606G-ND
Manufacturer
Manufacturer Product Number
A3AKB-1606G
Description
IDC CABLE - ASC16B/AE16G/APK16B
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1355,50000 Kč355,50 Kč
10294,58100 Kč2 945,81 Kč
25273,41080 Kč6 835,27 Kč
50258,43920 Kč12 921,96 Kč
100244,31590 Kč24 431,59 Kč
250226,88592 Kč56 721,48 Kč
500214,57856 Kč107 289,28 Kč
Manufacturers Standard Package
Unit Price without VAT:355,50000 Kč
Unit Price with VAT:430,15500 Kč
Alternate Color
IDC CABLE - ASC16B/AE16M/APK16B
In-Stock: 0
Unit Price: 359,49000 Kč
Alternate Length
IDC CABLE - ASC16B/AE16G/APK16B
In-Stock: 0
Unit Price: 366,84000 Kč
IDC CABLE - ASC16B/AE16G/APK16B
In-Stock: 0
Unit Price: 383,84000 Kč