14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3AKB-1406G

DigiKey Part Number
A3AKB-1406G-ND
Manufacturer
Manufacturer Product Number
A3AKB-1406G
Description
IDC CABLE - ASC14B/AE14G/APK14B
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1350,67000 Kč350,67 Kč
10290,61200 Kč2 906,12 Kč
25269,71520 Kč6 742,88 Kč
50254,94520 Kč12 747,26 Kč
100241,01710 Kč24 101,71 Kč
250223,81936 Kč55 954,84 Kč
500211,67748 Kč105 838,74 Kč
1 000206,94915 Kč206 949,15 Kč
Manufacturers Standard Package
Unit Price without VAT:350,67000 Kč
Unit Price with VAT:424,31070 Kč
Alternate Color
IDC CABLE - ASC14B/AE14M/APK14B
In-Stock: 0
Unit Price: 355,29000 Kč
Alternate Length
IDC CABLE - ASC14B/AE14G/APK14B
In-Stock: 0
Unit Price: 360,75000 Kč
IDC CABLE - ASC14B/AE14G/APK14B
In-Stock: 0
Unit Price: 375,65000 Kč