


A3AKB-1436G | |
|---|---|
DigiKey Part Number | A3AKB-1436G-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-1436G |
Description | IDC CABLE - ASC14B/AE14G/APK14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,65000 Kč | 375,65 Kč |
| 10 | 311,25300 Kč | 3 112,53 Kč |
| 25 | 288,88200 Kč | 7 222,05 Kč |
| 50 | 273,06220 Kč | 13 653,11 Kč |
| 100 | 258,14730 Kč | 25 814,73 Kč |
| 250 | 239,73416 Kč | 59 933,54 Kč |
| 500 | 226,73388 Kč | 113 366,94 Kč |
| Unit Price without VAT: | 375,65000 Kč |
|---|---|
| Unit Price with VAT: | 454,53650 Kč |




