14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3AKB-1406M

DigiKey Part Number
A3AKB-1406M-ND
Manufacturer
Manufacturer Product Number
A3AKB-1406M
Description
IDC CABLE - ASC14B/AE14M/APK14B
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1355,29000 Kč355,29 Kč
10294,35000 Kč2 943,50 Kč
25273,18400 Kč6 829,60 Kč
50258,22500 Kč12 911,25 Kč
100244,11850 Kč24 411,85 Kč
250226,70196 Kč56 675,49 Kč
500214,40386 Kč107 201,93 Kč
1 000209,86556 Kč209 865,56 Kč
Manufacturers Standard Package
Unit Price without VAT:355,29000 Kč
Unit Price with VAT:429,90090 Kč
Alternate Color
IDC CABLE - ASC14B/AE14G/APK14B
In-Stock: 0
Unit Price: 350,67000 Kč
Alternate Length
IDC CABLE - ASC14B/AE14M/APK14B
In-Stock: 0
Unit Price: 374,18000 Kč
IDC CABLE - ASC14B/AE14M/APK14B
In-Stock: 0
Unit Price: 402,53000 Kč