


A3AAH-4036G | |
|---|---|
DigiKey Part Number | A3AAH-4036G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-4036G |
Description | IDC CABLE - ASC40H/AE40G/ASC40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,21000 Kč | 282,21 Kč |
| 10 | 233,81300 Kč | 2 338,13 Kč |
| 25 | 216,98480 Kč | 5 424,62 Kč |
| 50 | 205,09160 Kč | 10 254,58 Kč |
| 100 | 193,87450 Kč | 19 387,45 Kč |
| 250 | 180,02592 Kč | 45 006,48 Kč |
| 500 | 170,24590 Kč | 85 122,95 Kč |
| 1 000 | 163,10217 Kč | 163 102,17 Kč |
| Unit Price without VAT: | 282,21000 Kč |
|---|---|
| Unit Price with VAT: | 341,47410 Kč |




