


A3AAH-4006G | |
|---|---|
DigiKey Part Number | A3AAH-4006G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-4006G |
Description | IDC CABLE - ASC40H/AE40G/ASC40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,53000 Kč | 200,53 Kč |
| 10 | 170,39900 Kč | 1 703,99 Kč |
| 25 | 159,71920 Kč | 3 992,98 Kč |
| 50 | 152,08860 Kč | 7 604,43 Kč |
| 100 | 144,82950 Kč | 14 482,95 Kč |
| 250 | 135,76720 Kč | 33 941,80 Kč |
| 500 | 129,29182 Kč | 64 645,91 Kč |
| 1 000 | 123,12765 Kč | 123 127,65 Kč |
| Unit Price without VAT: | 200,53000 Kč |
|---|---|
| Unit Price with VAT: | 242,64130 Kč |




