


A3AAH-4018G | |
|---|---|
DigiKey Part Number | A3AAH-4018G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-4018G |
Description | IDC CABLE - ASC40H/AE40G/ASC40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,12000 Kč | 238,12 Kč |
| 10 | 197,36000 Kč | 1 973,60 Kč |
| 25 | 183,16120 Kč | 4 579,03 Kč |
| 50 | 173,11600 Kč | 8 655,80 Kč |
| 100 | 163,64160 Kč | 16 364,16 Kč |
| 250 | 151,94320 Kč | 37 985,80 Kč |
| 500 | 143,68218 Kč | 71 841,09 Kč |
| 1 000 | 135,89633 Kč | 135 896,33 Kč |
| Unit Price without VAT: | 238,12000 Kč |
|---|---|
| Unit Price with VAT: | 288,12520 Kč |




