


A3AAH-3436M | |
|---|---|
DigiKey Part Number | A3AAH-3436M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-3436M |
Description | IDC CABLE - ASC34H/AE34M/ASC34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,49000 Kč | 304,49 Kč |
| 10 | 252,26800 Kč | 2 522,68 Kč |
| 25 | 234,12400 Kč | 5 853,10 Kč |
| 50 | 221,29780 Kč | 11 064,89 Kč |
| 100 | 209,19940 Kč | 20 919,94 Kč |
| 250 | 194,26232 Kč | 48 565,58 Kč |
| 500 | 183,71484 Kč | 91 857,42 Kč |
| 1 000 | 177,37081 Kč | 177 370,81 Kč |
| Unit Price without VAT: | 304,49000 Kč |
|---|---|
| Unit Price with VAT: | 368,43290 Kč |




