


A3AAH-3406M | |
|---|---|
DigiKey Part Number | A3AAH-3406M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-3406M |
Description | IDC CABLE - ASC34H/AE34M/ASC34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,21000 Kč | 202,21 Kč |
| 10 | 167,60600 Kč | 1 676,06 Kč |
| 25 | 155,52800 Kč | 3 888,20 Kč |
| 50 | 146,99440 Kč | 7 349,72 Kč |
| 100 | 138,94590 Kč | 13 894,59 Kč |
| 250 | 129,00668 Kč | 32 251,67 Kč |
| 500 | 121,98620 Kč | 60 993,10 Kč |
| 1 000 | 115,37015 Kč | 115 370,15 Kč |
| Unit Price without VAT: | 202,21000 Kč |
|---|---|
| Unit Price with VAT: | 244,67410 Kč |




